Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$52.690 (S$57.4321) |
10+ | S$39.030 (S$42.5427) |
25+ | S$36.190 (S$39.4471) |
100+ | S$35.470 (S$38.6623) |
250+ | S$34.750 (S$37.8775) |
Price for:Each
Minimum: 1
Multiple: 1
S$52.69 (S$57.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
HMC370LP4E is an active miniature x4 frequency multiplier utilizing InGaP GaAs HBT technology. Power output is 0 dBm typical from a 5V supply voltage and varies little vs. input power, temperature and supply voltage. This is ideal for use in LO multiplier chains allowing reduced parts count vs. traditional approaches. Typical application includes point-to-point & VSAT radios, fibre optic, military.
- Frequency range from 3.6 to 4.1GHz (input, TA = +25°C, Vcc = 5V)
- Frequency range from 14.4 to 16.4GHz (output, TA = +25°C, Vcc = 5V)
- Input power range from -15 to +5dBm (TA = +25°C, Vcc = 5V)
- Output power is -4dBm (min, TA = +25°C, Vcc = 5V)
- Sub-harmonic suppression is 22dBc (typ, TA = +25°C, Vcc = 5V)
- Input return loss is 18dB (typ, TA = +25°C, Vcc = 5V)
- Output return loss is 7dB (typ, TA = +25°C, Vcc = 5V)
- SSB phase noise (100KHz offset) is -140dBc/Hz (typ, Pin = 0dBm, TA = +25°C, Vcc = 5V)
- Supply current is 55mA (typ, Pin = 0dBm, TA = +25°C, Vcc = 5V)
- 24 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
14.4GHz
Supply Voltage Min
4.5V
RF IC Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
16.4GHz
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001