Print Page
Image is for illustrative purposes only. Please refer to product description.
413 In Stock
Need more?
413 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$10.780 (S$11.7502) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.78 (S$11.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoIS2083BM-232-TRAY
Order Code3586929
Technical Datasheet
Data Rate3Mbps
RF / IF Modulation8DPSK, DQPSK, GFSK
Frequency Min-
Frequency Max2.4GHz
Receiving Current-
RF IC Case StyleVFBGA
No. of Pins82Pins
Supply Voltage Min3.2V
Supply Voltage Max4.2V
Transmitting Current-
Output Power (dBm)-
Sensitivity dBm-92dBm
RF Transceiver ApplicationsBluetooth Audio Transmitter, Headphones, Multiple Speakers, Portable Speakers
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Data Rate
3Mbps
Frequency Min
-
Receiving Current
-
No. of Pins
82Pins
Supply Voltage Max
4.2V
Output Power (dBm)
-
RF Transceiver Applications
Bluetooth Audio Transmitter, Headphones, Multiple Speakers, Portable Speakers
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
RF / IF Modulation
8DPSK, DQPSK, GFSK
Frequency Max
2.4GHz
RF IC Case Style
VFBGA
Supply Voltage Min
3.2V
Transmitting Current
-
Sensitivity dBm
-92dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001