Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYWUSB6934-48LFXC
Order Code8911614
Technical Datasheet
Data Rate62.5Kbps
RF / IF ModulationGFSK
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current57.7mA
RF IC Case StyleQFN
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Transmitting Current69.1mA
Output Power (dBm)0dBm
Sensitivity dBm-90dBm
RF Transceiver ApplicationsBarcode Scanners, Consumer Electronics, Home Automation, Industrial Applications, Remote Controls
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
Technical Specifications
Data Rate
62.5Kbps
Frequency Min
2.4GHz
Receiving Current
57.7mA
No. of Pins
48Pins
Supply Voltage Max
3.6V
Output Power (dBm)
0dBm
RF Transceiver Applications
Barcode Scanners, Consumer Electronics, Home Automation, Industrial Applications, Remote Controls
Operating Temperature Max
70°C
MSL
-
RF / IF Modulation
GFSK
Frequency Max
2.4835GHz
RF IC Case Style
QFN
Supply Voltage Min
2.7V
Transmitting Current
69.1mA
Sensitivity dBm
-90dBm
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004762