Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
99 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$18.200 (S$19.838) |
10+ | S$16.650 (S$18.1485) |
25+ | S$14.730 (S$16.0557) |
50+ | S$14.200 (S$15.478) |
100+ | S$13.670 (S$14.9003) |
250+ | S$13.200 (S$14.388) |
Price for:Each
Minimum: 1
Multiple: 1
S$18.20 (S$19.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoZGM130S037HGN2
Order Code3262574
Technical Datasheet
Frequency Min905MHz
Frequency Max930MHz
RF / IF Modulation2FSK, 2GFSK, GFSK
Data Rate-
Receiving Current9.8mA
RF IC Case StyleLGA
No. of Pins64Pins
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Transmitting Current13.3mA
Output Power (dBm)13dBm
Sensitivity dBm-97.5dBm
RF Transceiver ApplicationsHealth & Wellness, Home & Building Automation, Lighting, Metering, Security
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
905MHz
RF / IF Modulation
2FSK, 2GFSK, GFSK
Receiving Current
9.8mA
No. of Pins
64Pins
Supply Voltage Max
3.8V
Output Power (dBm)
13dBm
RF Transceiver Applications
Health & Wellness, Home & Building Automation, Lighting, Metering, Security
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
930MHz
Data Rate
-
RF IC Case Style
LGA
Supply Voltage Min
1.8V
Transmitting Current
13.3mA
Sensitivity dBm
-97.5dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003