Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
37 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$7.900 (S$8.611) |
10+ | S$6.380 (S$6.9542) |
75+ | S$6.030 (S$6.5727) |
150+ | S$5.680 (S$6.1912) |
300+ | S$5.070 (S$5.5263) |
525+ | S$4.440 (S$4.8396) |
1050+ | S$3.660 (S$3.9894) |
2550+ | S$3.310 (S$3.6079) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.90 (S$8.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7060ATG+
Order Code2909783
Technical Datasheet
Frequency Min280MHz
Frequency Max450MHz
RF / IF ModulationASK, FSK
Data Rate140Kbps
Transmitting Current34mA
RF IC Case StyleTQFN-EP
No. of Pins24Pins
Supply Voltage Min2.1V
Supply Voltage Max5.5V
Output Power (dBm)14dBm
Sensitivity dBm-
RF Transmitter ApplicationsGarage-Door Openers, Remote Controls, Home & Industrial Automation, Sensor Networks, Security System
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
280MHz
RF / IF Modulation
ASK, FSK
Transmitting Current
34mA
No. of Pins
24Pins
Supply Voltage Max
5.5V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Frequency Max
450MHz
Data Rate
140Kbps
RF IC Case Style
TQFN-EP
Supply Voltage Min
2.1V
Output Power (dBm)
14dBm
RF Transmitter Applications
Garage-Door Openers, Remote Controls, Home & Industrial Automation, Sensor Networks, Security System
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012