Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.040 (S$10.9436) |
| 10+ | S$7.690 (S$8.3821) |
| 25+ | S$6.790 (S$7.4011) |
| 50+ | S$6.560 (S$7.1504) |
| 100+ | S$6.330 (S$6.8997) |
| 250+ | S$6.120 (S$6.6708) |
| 500+ | S$5.850 (S$6.3765) |
Product Information
Product Overview
CY8C24423A-24PVXI is a PSoC® Programmable System-on-Chip device. It is designed to replace multiple traditional MCU-based system components with a low-cost single-chip programmable device. PSoC device includes configurable blocks of analogue and digital logic, and programmable interconnects. This architecture makes it possible for you to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts and packages.
- Powerful Harvard-architecture processor, M8C processor speeds up to 24MHz
- Low power at high speed, operating voltage: 2.4V to 5.25V
- Operating voltages down to 1.0V using on-chip switch mode pump (SMP)
- 4KB flash program storage 50,000 erase/write cycles
- 256-bytes SRAM data storage
- In-system serial programming (ISSP), partial flash updates
- Flexible protection modes, EEPROM emulation in flash
- Free development software (PSoC Designer™), full-speed emulation
- Full-featured, in-circuit emulator (ICE), and programmer, complex breakpoint structure
- 28-pin SSOP package, -40°C to +85°C industrial temperature range
Technical Specifications
PSOC 1 Family CY8C24x23A Series Microcontrollers
M8C
M8C
SSOP
PSoC 1
24I/O's
I2C, SPI, UART
10Channels
2.4V
-40°C
Surface Mount
CY8C24x23A
No SVHC (25-Jun-2025)
24MHz
24MHz
4KB
28Pins
SSOP
CY8C24x23A
256Byte
14Bit
5.25V
85°C
PSoC 1
-
Technical Docs (1)
Alternatives for CY8C24423A-24PVXI
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate