Print Page
Image is for illustrative purposes only. Please refer to product description.
2,717 In Stock
Need more?
2717 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.650 (S$5.0685) |
| 10+ | S$4.500 (S$4.905) |
| 25+ | S$4.340 (S$4.7306) |
| 50+ | S$4.180 (S$4.5562) |
| 100+ | S$4.020 (S$4.3818) |
| 250+ | S$3.860 (S$4.2074) |
| 500+ | S$3.810 (S$4.1529) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.65 (S$5.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTKNX
Order Code4036169
Technical Datasheet
IC FunctionKNX Transceiver with Voltage Regulator
Supply Voltage Min20V
Supply Voltage Max32V
IC Package TypeVFQFPN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Miniature KNX transceiver with voltage regulators and microcontroller support
- KNX certified, KNX TP1-256 supported
- Easy interface to microcontroller
- Very small system solution
- KNX bus power extractor supporting bus current up to 30mA
- Adjustable KNX bus current slew rate dI/dt
- Operating temperature range is -40°C to +85°C
- Case style is VFQFPN24
- Supply voltage range is 20V to 32V
Technical Specifications
IC Function
KNX Transceiver with Voltage Regulator
Supply Voltage Max
32V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
20V
IC Package Type
VFQFPN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044