Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$4.100 (S$4.469) |
10+ | S$3.070 (S$3.3463) |
50+ | S$2.650 (S$2.8885) |
100+ | S$2.530 (S$2.7577) |
250+ | S$2.390 (S$2.6051) |
500+ | S$2.310 (S$2.5179) |
2500+ | S$2.170 (S$2.3653) |
Product Information
Product Overview
The MAX4929EEEP+ is a HDMI 2:1 low frequency translating switch in 20 pin QSOP package. The low-frequency 2:1 switch low-frequency portion of HDMI/DVI switching applications. The device features a voltage clamp function to protect low-voltage systems at the output. The MAX4929E operates with a single 5V supply or dual or triple supplies. The MAX4929E provides clamping and voltage translation without additional components. All external inputs/outputs are electrostatic-discharge (ESD) protected to ±6KV Human Body Model (HBM). Typical applications include HD television receivers, HD monitors and high-resolution computer monitors.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- DDC switches with low 20pF (typ) capacitance
- Protects EDID (Extended Display Identification Data) EPROM or MCU from excess voltage
- Hot plug detect signal translates MCU voltage to TTL levels
- Two devices can be used to form a 4:1 switch
- No added active components needed
Applications
Imaging, Video & Vision, Multimedia, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2:1
-75dB
5.5V
20Pins
85°C
MSL 1 - Unlimited
40MHz
4.5V
QSOP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate