Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHLSR 20-P
Order Code2664182
Product RangeHLSR-P Series
Technical Datasheet
307 In Stock
Need more?
307 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$11.540 (S$12.5786) |
10+ | S$10.000 (S$10.900) |
25+ | S$9.500 (S$10.355) |
50+ | S$9.290 (S$10.1261) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.54 (S$12.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHLSR 20-P
Order Code2664182
Product RangeHLSR-P Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Measured CurrentAC / DC
Current Measuring Range DC-50A to 50A
Accuracy1 %
Current Sensor TechnologyOpen Loop Hall Effect
Current Measuring Range AC-50A to 50A
Primary Current0
Response Time2.5µs
Secondary Signal TypeVoltage
Accuracy1%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHLSR-P Series
Product Overview
HLSR 20-P is a HLSR-P series 50ARMS nominal current transducer for the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS), power supplies for welding applications, combiner box and MPPT.
- Open loop multi-range current transducer
- Voltage output
- Galvanic separation between primary and secondary
- Low power consumption
- Compact design for through-hole PCB mounting
- Factory calibrated
- High bandwidth, very low loss magnetic core
- Single supply of +5V
- Extremely low profile: h = 12mm
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.5V
Measured Current
AC / DC
Accuracy
1 %
Current Measuring Range AC
-50A to 50A
Response Time
2.5µs
Accuracy
1%
Operating Temperature Min
-40°C
Product Range
HLSR-P Series
Supply Voltage Range
4.5V to 5.5V
Supply Voltage DC Max
5.5V
Current Measuring Range DC
-50A to 50A
Current Sensor Technology
Open Loop Hall Effect
Primary Current
0
Secondary Signal Type
Voltage
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134