Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoLZSR 200-P/SP1
Order Code3796458
Product RangeLZSR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$47.870 (S$52.1783) |
5+ | S$43.950 (S$47.9055) |
10+ | S$42.490 (S$46.3141) |
25+ | S$40.740 (S$44.4066) |
50+ | S$40.000 (S$43.600) |
100+ | S$39.690 (S$43.2621) |
Price for:Each
Minimum: 1
Multiple: 1
S$47.87 (S$52.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoLZSR 200-P/SP1
Order Code3796458
Product RangeLZSR Series
Technical Datasheet
Supply Voltage DC Min4.75V
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max5.25V
Accuracy± 0.83%
Current Measuring Range DC-450A to 450A
Current Sensor TechnologyClosed Loop, Hall Effect
Current Measuring Range AC-450A to 450A
Primary Current200A
Secondary Signal Type2.5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLZSR Series
Technical Specifications
Supply Voltage DC Min
4.75V
Measured Current
AC / DC / Pulsed
Accuracy
± 0.83%
Current Sensor Technology
Closed Loop, Hall Effect
Primary Current
200A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
4.75V to 5.25V
Supply Voltage DC Max
5.25V
Current Measuring Range DC
-450A to 450A
Current Measuring Range AC
-450A to 450A
Secondary Signal Type
2.5V
Operating Temperature Min
-40°C
Product Range
LZSR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05