Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$2,860.000 (S$3,117.400) |
Price for:Each
Minimum: 1
Multiple: 1
S$2,860.00 (S$3,117.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786958-01
Order Code4093650
Sensor Output TypeVoltage
Supply Voltage DC Min14.25V
Supply Voltage Range± 14.25V to ± 15.75V
Measured CurrentAC / DC
Supply Voltage DC Max15.75V
Current Measuring Range DC-600A to 600A
Accuracy-
Current Measuring Range AC424A
Current Sensor TechnologyClosed Loop Flux Gate
Primary Current600A DC, 424A AC
Response Time1µs
Secondary Signal Type± 10V
Sensor MountingFlange
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
DS600UB-10V is an ultra-stable, high precision (ppm class) fluxgate technology DS Series current transducer for non-intrusive, isolated DC and AC current measurement up to 660A. Typical applications include MPS for particles accelerators, gradient amplifiers for MRI devices, stable power supplies, precision drives, batteries testing and evaluation systems, power measurement and power analysis and current calibration purposes.
- Linearity error maximum ±46ppm
- 10V BNC output connection
- Fluxgate closed loop compensated technology with fixed excitation frequency
- Industry standard DSUB 9 pin connection
- Green diode for normal operation indication
- Full aluminium body for superior EMI shielding and extended operating temperature range
- Large aperture dia 1.08inch for cables and bus bars
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
± 14.25V to ± 15.75V
Supply Voltage DC Max
15.75V
Accuracy
-
Current Sensor Technology
Closed Loop Flux Gate
Response Time
1µs
Sensor Mounting
Flange
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage DC Min
14.25V
Measured Current
AC / DC
Current Measuring Range DC
-600A to 600A
Current Measuring Range AC
424A
Primary Current
600A DC, 424A AC
Secondary Signal Type
± 10V
Operating Temperature Min
-40°C
Product Range
-
Alternatives for 786958-01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82