Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLW6B1
Order Code2292984
Technical Datasheet
Sensor Output TypeSink
Supply Voltage Range4.5V DC to 10.5V DC
Supply Voltage DC Min4.5V
Supply Voltage DC Max10.5V
Measured CurrentAC / DC
Accuracy-
Current Measuring Range DC-1A to 1A
Current Measuring Range AC-1A to 1A
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current-1A to 1A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product Overview
The CSLW6B1 is a miniature wired open-loop Current Sensor for increased sensitivity. The sensing element is encapsulated in a printed circuit board-mountable plastic package. The combination of sensor, flux collector and wire coil comprises the current sensor assembly. These sensors are ratiometric.
- Wired Open-loop Design with Multiple Turns for Increased Sensitivity
- AC or DC Current Sensing
- Linear Ratiometric Output
- Current Sinking or Sourcing Output for Interfacing Flexibility
- Low Insertion Loss
- Fast Response Time
- Compact Size for Applications with Limited Space
- Accurate, Low-Cost Sensing
- Minimum Energy Dissipation
- Maximum Current Limited only by Conductor Size
- Maximum Current Limited only by Conductor Size
- Built-in Temperature Compensation Promotes Reliable Operation
Applications
Sensing & Instrumentation, Power Management, Automotive, Automation & Process Control
Technical Specifications
Sensor Output Type
Sink
Supply Voltage DC Min
4.5V
Measured Current
AC / DC
Current Measuring Range DC
-1A to 1A
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
-
Operating Temperature Min
-25°C
Supply Voltage Range
4.5V DC to 10.5V DC
Supply Voltage DC Max
10.5V
Accuracy
-
Current Measuring Range AC
-1A to 1A
Primary Current
-1A to 1A
Sensor Mounting
Through Hole
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814