Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDHAB S/125
Order Code4486622
Product RangeDHAB Series
Technical Datasheet
81 In Stock
Need more?
81 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$65.410 (S$71.2969) |
5+ | S$60.260 (S$65.6834) |
10+ | S$58.340 (S$63.5906) |
25+ | S$56.050 (S$61.0945) |
50+ | S$54.480 (S$59.3832) |
100+ | S$53.580 (S$58.4022) |
500+ | S$52.680 (S$57.4212) |
Price for:Each
Minimum: 1
Multiple: 1
S$65.41 (S$71.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDHAB S/125
Order Code4486622
Product RangeDHAB Series
Technical Datasheet
Sensor Output TypeRatiometric
Supply Voltage Range4.75V to 5.25V
Supply Voltage DC Min4.75V
Supply Voltage DC Max5.25V
Measured CurrentAC / DC / Pulsed
Accuracy± 3.3%
Current Measuring Range DC-25A to 25A, -200A to 200A
Current Measuring Range AC-25A to 25A, -200A to 200A
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current25A, 200A
Secondary Signal Type0V to 5V
Accuracy3.3%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDHAB Series
Product Overview
DHAB S/125 is an automotive current open loop transducer using the hall effect technology. It is best suited for DC, AC, or pulsed currents measurement in high power and low voltage automotive applications. It features galvanic separation between the primary circuit (high power) and the secondary circuit (electronic circuit). Automotive applications includes battery pack monitoring, hybrid vehicles, EV and utility vehicles.
- Low voltage application, unipolar +5VDC power supply
- Primary current, measuring range is ±75A (data channel 1), ±750A (data channel 2)
- Supply voltage range from 4.75 to 5.25V
- Maximum RMS primary admissible current: defined by busbar to have T° < +150°C
- Output voltage: full ratio-metric (in sensitivity and offset)
- Wider measurement range and redundancy
- Good accuracy for high and low current range, good linearity
- Low thermal offset drift, low thermal sensitivity drift, hermetic package
- Frequency bandwidth is 1.1KHz typ (-3dB, data channel 1/data channel 2), 5 years warranty
- Ambient operating temperature range from -10 to 65°C (high accuracy)/-40 to 125°C (reduced accuracy)
Technical Specifications
Sensor Output Type
Ratiometric
Supply Voltage DC Min
4.75V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-25A to 25A, -200A to 200A
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
0V to 5V
Sensor Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
4.75V to 5.25V
Supply Voltage DC Max
5.25V
Accuracy
± 3.3%
Current Measuring Range AC
-25A to 25A, -200A to 200A
Primary Current
25A, 200A
Accuracy
3.3%
Operating Temperature Min
-40°C
Product Range
DHAB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082