Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$602.400 (S$656.616) |
5+ | S$534.570 (S$582.6813) |
Product Information
Product Overview
HAFUHH0100L4AXT is a HAF series Zephyr™ digital airflow sensor. It provides a digital interface for reading airflow over specified full-scale flow and compensated temperature ranges. The thermally isolated heater and temperature sensing elements help this sensor provide a fast response to air or gas flow. Zephyr sensor is designed to measure mass flow of air and other non-corrosive gases. The sensor is fully calibrated and temperature compensated with an onboard Application Specific Integrated Circuit (ASIC). The state of-the-art ASIC-based compensation provides digital (I2C) outputs with a response time of 1ms. Potential application includes anaesthesia delivery machines, ventilators, ventricular assist devices (heart pumps), spirometers, laparoscopy (medical), analytic instrumentation (spectrometry, chromatography), air-to-fuel ratio, fuel cells, fume hoods, gas leak detection, process control gas monitoring, vacuum pump monitoring (industrial).
- Unidirectional flow direction, 22mm OD tapered male fitting per ISO 5356 port style
- 100 flow range, SLPM unit, digital I²C address: 0x49 output format
- 10% to 90% of input transfer function
- Supply voltage range from -0.3VDC to 11.0VDC, 20mA maximum supply current
- 60 psi at 25°C maximum common mode pressure
- 0.5%FS accuracy (0%FS to 14.3%FS)
- High sensitivity at very low flows provides a fast response time at the onset or cessation of flow
- CE & UKCA certified
- Operating temperature range from -20°C to 70°C
Technical Specifications
Airflow Sensor
100l/min
-
Male Tapered
-
Clean / Dry Air
-
Panel Mount
70°C
No SVHC (07-Jul-2017)
10V
0l/min
-
3VDC
10VDC
0.5%
22mm
-
-20°C
HAF Series
60psi
3V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate