Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No29608.Copy
Manufacturer Standard Lead Time6 weeks
Order Code5811211
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$918.810 (S$1,001.5029) |
Price for:Each
Minimum: 1
Multiple: 1
S$918.81 (S$1,001.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No29608.Copy
Manufacturer Standard Lead Time6 weeks
Order Code5811211
Technical Datasheet
Flow Switch TypeSPDT
Sensor TypeFlow Switch
Contact Rating-
Accuracy %25%
Switching Voltage AC Max-
Media TypeLiquid
Switching Voltage DC Max-
Process Connection Size1"
Process Connection TypeNPT Male
Pipe Size-
Sensor Mounting-
Operating Temperature Min-30°F
Housing MaterialStainless Steel
Operating Temperature Max300°F
Product Range-
Qualification-
Pressure Max138bar
Port Size12.7mm
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Flow Switch Type
SPDT
Contact Rating
-
Switching Voltage AC Max
-
Switching Voltage DC Max
-
Process Connection Type
NPT Male
Sensor Mounting
-
Housing Material
Stainless Steel
Product Range
-
Pressure Max
138bar
Supply Voltage DC Max
-
Sensor Type
Flow Switch
Accuracy %
25%
Media Type
Liquid
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-30°F
Operating Temperature Max
300°F
Qualification
-
Port Size
12.7mm
Supply Voltage DC Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385554