Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFSW301.Copy
Manufacturer Standard Lead Time4 weeks
Order Code3464242
Product RangeFSW300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$643.900 (S$701.851) |
Price for:Each
Minimum: 1
Multiple: 1
S$643.90 (S$701.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW301.Copy
Manufacturer Standard Lead Time4 weeks
Order Code3464242
Product RangeFSW300 Series
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Max500l/min
Operating Pressure Min-
Operating Pressure Max365psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy %-
Contact Rating1A
Switching Voltage AC Max230V
Media TypeLiquid
Switching Voltage DC Max48V
Process Connection Size1/2"
Process Connection TypeNPT Male
Pipe Size3/4 to 8"
Operating Temperature Min0°C
Housing MaterialBrass
Operating Temperature Max80°C
Product RangeFSW300 Series
Qualification-
Pressure Max-
Port Size0.5"
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Flow Switch Type
SPST
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy %
-
Switching Voltage AC Max
230V
Switching Voltage DC Max
48V
Process Connection Type
NPT Male
Operating Temperature Min
0°C
Operating Temperature Max
80°C
Qualification
-
Port Size
0.5"
Supply Voltage DC Min
-
Flow Rate Max
500l/min
Operating Pressure Max
365psi
Supply Voltage Max
-
Contact Rating
1A
Media Type
Liquid
Process Connection Size
1/2"
Pipe Size
3/4 to 8"
Housing Material
Brass
Product Range
FSW300 Series
Pressure Max
-
Supply Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.366962