Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCM201-200N
Order Code3410430
Product RangeLCM201 Series
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$1,481.280 (S$1,614.5952) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,481.28 (S$1,614.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM201-200N
Order Code3410430
Product RangeLCM201 Series
Technical Datasheet
Load Cell TypeCompression
Load Capacity45lb
Supply Voltage15VDC
Weight Capacity200N
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Connection TypeCable
Linearity± 1%
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCM201 Series
Product Overview
LCM201 series sub miniature load cell is designed for the demanding environment of industrial automation and robotics. With a diameter of only 19 mm (0.75”) and all stainless steel construction, it can fit into small systems and survive harsh environments. The LCM201 delivers high accuracy and long term reliability in a sub miniature package.
- Sub miniature tension and compression load cell with ± 200 Newton range
- 19mm diameter
- Dual mounting studs for easy installation
- 5-point calibration with 59Kohm shunt cal data provided
- 1.5m (5') 4-conductor shielded cable with compensation board
- Compatible DP41-S, DP25B-S meters
- Operating temperature range from -54 to 121°C
Technical Specifications
Load Cell Type
Compression
Supply Voltage
15VDC
Excitation Voltage Min
10VDC
Cell Output mV / V
2
Connection Type
Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCM201 Series
Load Capacity
45lb
Weight Capacity
200N
Excitation Voltage Max
15VDC
Sensor Output Type
Ratiometric
Linearity
± 1%
Cable Length - Imperial
4.9ft
Operating Temperature Max
121°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1