Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoAR0130CSSM00SPCA0-DRBR2
Order Code3213368
Product RangeDRB Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
5+ | S$34.420 (S$37.5178) |
10+ | S$31.030 (S$33.8227) |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 5
Multiple: 5
S$172.10 (S$187.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAR0130CSSM00SPCA0-DRBR2
Order Code3213368
Product RangeDRB Series
Technical Datasheet
Pixel Size (H x W)3.75µm x 3.75µm
Active Pixel Size1280 x 960
Frames per Second45
Image ColourMonochrome
Sensor Case / PackageLCC
No. of Pins48Pins
Sensor Case StyleLCC
Supply Voltage Min2.5V
Supply Voltage Max3.1V
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeDRB Series
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pixel Size (H x W)
3.75µm x 3.75µm
Frames per Second
45
Sensor Case / Package
LCC
Sensor Case Style
LCC
Supply Voltage Max
3.1V
Operating Temperature Min
-30°C
Product Range
DRB Series
MSL
MSL 4 - 72 hours
Active Pixel Size
1280 x 960
Image Colour
Monochrome
No. of Pins
48Pins
Supply Voltage Min
2.5V
Sensor Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001