Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,064.620 (S$1,160.4358) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,064.62 (S$1,160.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoC11708MACopy
Manufacturer Standard Lead Time10 weeks
Order Code4240679
Product RangeMS Series
Technical Datasheet
Pixel Size (H x W)12.5µm x 1000µm
MEMS Module FunctionMini-Spectrometer
Frames per Second-
Image Colour-
Sensor Case StyleDIP
Sensor Case / PackageModule
No. of Pins10Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor MountingThrough Hole
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeMS Series
Qualification-
Product Overview
C11708MA is a MS series, ultra compact mini spectrometer integrating mems and image sensor technologies. The MS series uses a CMOS image sensor integrated with light receiving slit. The internal optical system is comprised of a convex lens on which a grating is formed by nano imprint. It is used in applications such as fruit sugar content measurement/cereal taste test, component analysis.
- Thumb size is 27.6 x 16.8 x 13mm
- Spectral response range from 640nm to 1050nm
- 20nm spectral resolution
- Installation into mobile measurement equipment
- Spectral stray light is -25dB maximum
- Supply voltage range from 4.75V to 5.25V
- Power consumption is 30mW typical
- 150 ohm output impedance
- Operating temperature range from 5°C to 50°C
Technical Specifications
Pixel Size (H x W)
12.5µm x 1000µm
Frames per Second
-
Sensor Case Style
DIP
No. of Pins
10Pins
Supply Voltage Max
5.25V
Operating Temperature Min
5°C
Product Range
MS Series
MEMS Module Function
Mini-Spectrometer
Image Colour
-
Sensor Case / Package
Module
Supply Voltage Min
4.75V
Sensor Mounting
Through Hole
Operating Temperature Max
50°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009