Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
32 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$19.740 (S$21.5166) |
10+ | S$18.100 (S$19.729) |
25+ | S$16.720 (S$18.2248) |
50+ | S$15.510 (S$16.9059) |
100+ | S$14.480 (S$15.7832) |
200+ | S$13.570 (S$14.7913) |
Price for:Each
Minimum: 1
Multiple: 1
S$19.74 (S$21.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011265
Order Code4143133
Technical Datasheet
Level Switch TypeFloat Switch
Media Type-
Sensor Body MaterialPP (Polypropylene)
Output Current1.5A
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range-
Product Overview
MP011265 horizontal level sensor is a device used to detect the level of a liquid or solid substance within a container or vessel along a horizontal plane. This sensor is commonly employed in industrial, commercial, and residential applications where monitoring and controlling the level of materials is essential for process control, safety, and efficiency.
- Polypropylene housing
- Assembly from outside
- FDA test passed, covers a wide range of applications
- Mains voltage variant
- Operating temperature range of -20°C to 60°C
Applications
Automation & Process Control, Precision Control Sensors, Safety, Commercial
Contents
x1 Horizontal Float switch, M16.
Notes
When mounted stem up, operating functions are reversed.
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
PP (Polypropylene)
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Media Type
-
Output Current
1.5A
Operating Pressure Max
-
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082