Product Overview
The ISOLEX8 series Liquid Level Sensor controls the levels of conductive liquids by using advanced solid state ferromagnetic technology to sense the presence of liquid by detecting the free ions within it. It is ideal for applications where significant build-up of deposit on the probes can occur. It is available in 110 and 230VAC versions (or 24VDC to special order) with a 16A changeover relay output. The sensor essentially passes no measurable current through the liquid and provide full galvanic isolation between the supply and the inputs and outputs. The chassis mounting module measures only 60 x 30mm, has an integral 5second delay to avoid nuisance switching and requires two mutually isolated metallic probe, one of which can be the earthed container itself. An onboard (or optional remote) LED indicates relay status and diagnostic conditions.
- Liquid sensing by detection of free ions
- High immunity to probe deposits
- Full galvanic isolation
- Time delay to avoid nuisance switching
- Onboard LED or optional remote LED
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Relay
5s
No SVHC (25-Jun-2025)
16A
ISOLEX8
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate