Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$0.667 (S$0.727) |
10+ | S$0.523 (S$0.5701) |
100+ | S$0.486 (S$0.5297) |
500+ | S$0.410 (S$0.4469) |
1000+ | S$0.381 (S$0.4153) |
Product Information
Product Overview
AH3376-P-B is a high voltage, low sensitivity hall effect unipolar switch IC designed for proximity, position and level sensing in industrial and consumer home appliances and personal care applications. To support a wide range of demanding applications. For robustness and protection, the device has a reverse blocking diode with a Zener clamp on the supply. The output has an overcurrent limit and a Zener clamp. When the magnetic flux density (B) perpendicular to the package is larger than the operate point (BOP) the output is switched on (pulled low) and is held on until the magnetic flux density B is lower than the release point (BRP). The output remains switched off for north pole fields or no magnetic fields. Applications include open and close detection, position detection, level detection, flow meters, and contactless switches.
- Single open drain output with over current limit
- 3.0V to 28V operating voltage range
- Chopper stabilized design provides superior temperature stability
- Minimal switch point drift, enhanced immunity to stress
- Good RF noise immunity, reverse blocking diode
- Zener clamp on supply and output pins
- ESD: HBM > 6kV
- Output leakage current (when output is off) is <0.1µA typ at VOUT = 28V, B < BRP, output off
- SIP-3 (bulk pack) package
- Operating temperature range from -40 to +125°C
Technical Specifications
Unipolar Hall Effect Switch
100G
-
28V
SIP
Digital
Open Drain
125°C
No SVHC (15-Jan-2018)
Unipolar Switch
85G
3V
SIP
3 Pin
1Outputs
-40°C
AH3376 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate