Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$187.400 (S$204.266) |
5+ | S$163.980 (S$178.7382) |
10+ | S$160.180 (S$174.5962) |
25+ | S$156.370 (S$170.4433) |
50+ | S$152.570 (S$166.3013) |
100+ | S$150.480 (S$164.0232) |
Product Information
Product Overview
RTY270LVEAX is a RTY series, hall-effect rotary position sensor. It provides non-contact sensing in harsh transportation and industrial applications at a competitive cost. This product uses a magnetically biased, hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified rugged package for durability in most harsh environments. Eight operating ranges from 50° to 360° are tolerant to over-travel and allow used in most common applications. Low voltage and high voltage versions cover an input voltage range of 4.5Vdc to 30Vdc. Potential application include transportation, industrial.
- 270° (±135°) sensing range angle, solid-state hall-effect technology
- 5VDC supply voltage, true, non-contact operation
- European: pin 1 = GND, pin 2 = Vcc, pin 3 = output (pinout style)
- Standard: 0.5Vdc (left), 4.5Vdc (right) output type
- Shaft without lever actuator, rugged IP69K-sealed package with integral connector
- 20mA max supply current, 4ms typ output signal delay
- 10VDC overvoltage protection, -10VDC reverse polarity protection
- Continuous output to ground short circuit protection
- 12bit resolution, 10Kohm typ output load resistance (pull down to ground)
- Operating temperature range from -40°C to 125°C
Technical Specifications
Hall-Effect Rotary Position Sensor
5.5V
Connector
Flange Mount
270°
500mV
5V
0.5-4.5V
125°C
No SVHC (07-Jul-2017)
4.5V
Ratiometric
D Shaft
-
Ratiometric
1%
20mA
-40°C
RTY Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate