Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoMTS360-1S-C0000-ERA360-05K
Order Code3050483
Product RangeMTS360 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$103.680 (S$113.0112) |
5+ | S$87.460 (S$95.3314) |
10+ | S$73.780 (S$80.4202) |
50+ | S$69.750 (S$76.0275) |
100+ | S$67.970 (S$74.0873) |
Price for:Each
Minimum: 1
Multiple: 1
S$103.68 (S$113.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoMTS360-1S-C0000-ERA360-05K
Order Code3050483
Product RangeMTS360 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Sensor TerminalsSMD
Shaft TypeNo Shaft
Contact TypeNon-Contact
Sensor HousingRectangular
Output ConfigurationSPI
Electrical Angle360°
Linearity± 1%
Supply Voltage5VDC
Supply Current8.5mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMTS360 Series
Product Overview
The MTS-360 provides a true breakthrough in contactless sensor technology by combining a through-shaft design with 360º absolute position feedback in an ultra miniature size.With its tiny size of only 6mm x 17mm x 18mm (HxWxL), engineers can now integrate a fully featured rotary sensor directly on theirPCB without the packaging issues that typically accompany encoders or other absolute position devices. The exceptionally low profile fits easily in places that were previously too small for pre-packaged rotary sensors
- Simple & robust magnetic design
- Endless rotation
- Programmable switch output
- Programmable linear transfer characteristics
- Self-diagnostic features
- Over voltage protection and reverse voltage protection
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Supply Voltage DC Max
5.5V
Shaft Type
No Shaft
Sensor Housing
Rectangular
Electrical Angle
360°
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
MTS360 Series
Supply Voltage DC Min
4.5V
Sensor Terminals
SMD
Contact Type
Non-Contact
Output Configuration
SPI
Linearity
± 1%
Supply Current
8.5mA
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005207