Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$1,395.430 (S$1,521.0187) |
10+ | S$1,367.530 (S$1,490.6077) |
Product Information
Product Overview
ADIS16365 iSensor® device is a complete inertial system that includes a tri-axis gyroscope and tri-axis accelerometer. Each sensor in the ADIS16365 combines industry-leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, and linear acceleration (gyro bias). As a result, each sensor has its own dynamic compensation formulas that provide accurate sensor measurements. This provides a simple, cost-effective method for integrating accurate, multiaxis inertial sensing into industrial systems, especially when compared with the complexity and investment associated with discrete designs. Application includes medical instrumentation, robotics platform controls, and navigation.
- Triaxis digital gyroscope with digital range scaling
- Tight orthogonal alignment is <lt/>0.05°, autonomous operation and data collection
- No external configuration commands required, start-up time is 180ms
- Typical sleep mode recovery time is 4ms (normal mode, SMPL-PRD ≤ 0x09)
- Maximum clock accuracy is ±3% (TA=25°C, VCC=5.0V)
- Typical 3dB bandwidth is 330Hz (TA=25°C, VCC=5.0V)
- Typical resolution is 12bits (TA=25°C, VCC=5.0V)
- Typical sensor resonant frequency is 14.5KHz (TA=25°C, VCC=5.0V)
- Temperature rating range from -40°C to +105°C
- 24-lead module with connector interface package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer
X, Y, Z
4.75V
Module
± 18g
-
-40°C
-
Accelerometer, Gyroscope
Module
5.25V
24Pins
± 350°/s
SPI
105°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate