Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONITRAN
Manufacturer Part NoMTN/IE(D)R-200
Order Code7078523
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMONITRAN
Manufacturer Part NoMTN/IE(D)R-200
Order Code7078523
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Transducer Function-
Power Rating-
Operating Temperature Min-50°C
Operating Temperature Max85°C
Output Impedance20kohm
LVDT Type-
Transducer Output Type-
Dielectric Withstand Voltage-
Insulation Testing Voltage-
Insulation Resistance-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Transducer Function
-
Operating Temperature Min
-50°C
Output Impedance
20kohm
Transducer Output Type
-
Insulation Testing Voltage
-
Product Range
TUK SGACK902S Keystone Coupler
Power Rating
-
Operating Temperature Max
85°C
LVDT Type
-
Dielectric Withstand Voltage
-
Insulation Resistance
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84798200
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3