Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1A-ERA090-05K (90 )
Order Code2946971
Product RangePSC-360 Series
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$66.730 (S$72.7357) |
Price for:Each
Minimum: 1
Multiple: 1
S$66.73 (S$72.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1A-ERA090-05K (90 )
Order Code2946971
Product RangePSC-360 Series
Technical Datasheet
Supply Voltage DC Min4.5V
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max5.5V
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Linearity± 1 %
Electrical Angle90°
Supply Voltage5V
Supply Current8.5mA
Sensor HousingFlange Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePSC-360 Series
Technical Specifications
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Contact Type
Non-Contact
Electrical Angle
90°
Supply Current
8.5mA
Operating Temperature Min
-40°C
Product Range
PSC-360 Series
Sensor Type
Hall-Effect Rotary Position Sensor
Shaft Type
D Type Flatted End
Linearity
± 1 %
Supply Voltage
5V
Sensor Housing
Flange Mount
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235872