Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEDA-3300-BA7
Order Code1161068
Product RangeAEDA-3300
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution1024PPR
No. of Detents0 Detents
OrientationVertical
Encoder OutputLine Driver, Quadrature
Encoder MountingScrew Mount
Product RangeAEDA-3300
Rotational Speed Max12000rpm
Rotational Life Cycles1024
No. of Channels3Channels
Shaft TypeSlotted End
Shaft Length-
Shaft Diameter2mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
TerminationPC Pin
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
1024PPR
Orientation
Vertical
Encoder Mounting
Screw Mount
Rotational Speed Max
12000rpm
No. of Channels
3Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
Encoder Type
Incremental
No. of Detents
0 Detents
Encoder Output
Line Driver, Quadrature
Product Range
AEDA-3300
Rotational Life Cycles
1024
Shaft Type
Slotted End
Shaft Diameter
2mm
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Termination
PC Pin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05