Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoEMS22P50-D28-LT6
Order Code1774826
Product RangeEMS22P
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeAbsolute
Encoder Resolution1024PPR
No. of Detents0 Detents
OrientationVertical
Encoder OutputPWM
Encoder MountingBushing Mount, Through Hole
Product RangeEMS22P
Rotational Speed Max10000rpm
Rotational Life Cycles50000000
No. of Channels1Channels
Shaft TypeFlatted End
Shaft Length22.22mm
Shaft Diameter3.18mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP RatingIP65
TerminationSolder Pin
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
1024PPR
Orientation
Vertical
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
10000rpm
No. of Channels
1Channels
Shaft Length
22.22mm
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
IP65
Encoder Type
Absolute
No. of Detents
0 Detents
Encoder Output
PWM
Product Range
EMS22P
Rotational Life Cycles
50000000
Shaft Type
Flatted End
Shaft Diameter
3.18mm
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Termination
Solder Pin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015