Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-9200#300
Order Code1161241
Product RangeHEDS-9200
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution300LPI
No. of Detents0 Detents
OrientationVertical
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeHEDS-9200
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP Rating-
TerminationSolder Pin
Product Overview
The HEDS-9200#300 is a 2-channel Linear Optical Incremental Encoder module operated in conjunction with a code-strip, this module detects linear position. Due to a highly collimated light source and unique photo-detector array, the module is extremely tolerant to mounting misalignment. The two channel digital outputs and the single 5V supply input are accessed through four 0.025-inch square pins located on 0.1-inch centres.
- High performance
- High resolution
- Easy to mount
- No signal adjustment required
- Insensitive to mechanical disturbances
- Small size
- Dual channel quadrature output
- TTL compatible
- Single 5V supply
- -40 to 100°C Operating temperature
Applications
Industrial, Computers & Computer Peripherals, Automation & Process Control
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
300LPI
Orientation
Vertical
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
Encoder Type
Incremental
No. of Detents
0 Detents
Encoder Output
Quadrature
Product Range
HEDS-9200
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
100°C
Termination
Solder Pin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309