Print Page
NSL 4960.
LDR, 1 Mohm, 500 mW, 320 V, TO-8
Image is for illustrative purposes only. Please refer to product description.
905 In Stock
Need more?
905 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$7.070 (S$7.7063) |
5+ | S$6.640 (S$7.2376) |
10+ | S$6.340 (S$6.9106) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.07 (S$7.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL 4960.
Order Code3168360
Technical Datasheet
Dark Resistance Min1Mohm
Voltage Rating320V
Light Resistance Range17kohm
Sensor Case / PackageTO-8
Resistor Case / PackageTO-8
No. of Pins2Pins
Power Rating500mW
Operating Temperature Min-60°C
Operating Temperature Max75°C
Product Range-
Product Overview
The NSL 4960 is a Photoconductive Photocell, light dependent resistor with sensitivity from visible light region, provides standard resistance. Type-4 CdS sensitive material.
- Illuminated resistance
Applications
Industrial
Technical Specifications
Dark Resistance Min
1Mohm
Light Resistance Range
17kohm
Resistor Case / Package
TO-8
Power Rating
500mW
Operating Temperature Max
75°C
Voltage Rating
320V
Sensor Case / Package
TO-8
No. of Pins
2Pins
Operating Temperature Min
-60°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002681