Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.470 (S$7.0523) |
| 10+ | S$5.140 (S$5.6026) |
| 25+ | S$5.120 (S$5.5808) |
| 50+ | S$5.100 (S$5.559) |
| 100+ | S$5.080 (S$5.5372) |
| 500+ | S$5.060 (S$5.5154) |
Product Information
Product Overview
The EE-SX461-P11 is a Transmissive Photomicrosensor with snap-in-mounting model. Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. Mounts to 0.8 to 1.6mm thick panels with a 15mm wide slot. Photo IC output signals directly connect with C-MOS and TTL. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other, when an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector.
- -25 to 75°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Transmissive
4.5V
5.5V
Module
-
-
-20°C
EE Series
No SVHC (17-Dec-2014)
15mm
15mm
2mm
-
Photo / Optical IC
Panel Mount
75°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate