Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVL12-2P430Copy
Manufacturer Standard Lead Time6 weeks
Order Code4058107
Product RangeV12 Series
Also Known As6026220
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$208.240 (S$226.9816) |
Price for:Each
Minimum: 1
Multiple: 1
S$208.24 (S$226.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVL12-2P430Copy
Manufacturer Standard Lead Time6 weeks
Order Code4058107
Product RangeV12 Series
Also Known As6026220
Technical Datasheet
Sensing Range Max2.8m
Sensing Distance Max2.8m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeV12 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- V12 series cylindrical photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, cylindrical housing design
- 66mm housing length, round connector M12 x 1 thread diameter (housing), III protection class
- 0.03m to 2.8m maximum sensing range, Approx. 2.3° focus, visible red type of light
- LED light source, Ø 80mm (2m) light spot size (distance), Approx. 2.3° angle of dispersion
- 660nm wave length, 10VDC to 30VDC supply voltage range, 20mA current consumption
- PNP switching output, lightdark switching mode, ≤100mA max output current, 400Hz switching frequency
- Male connector M12, 4-pin connection type, metal, nickel-plated brass/PA housing material
- Dimension (W x H x D) is 12mm x 12mm x 66mm, IP67 enclosure rating
- Ambient operating temperature range from -25°C to +70°C
Technical Specifications
Sensing Range Max
2.8m
Sensor Output Type
PNP
Product Range
V12 Series
Connection Method
M12 Connector
Supply Voltage Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
2.8m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0308