Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312D.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4957301
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$265.370 (S$289.2533) |
Price for:Each
Minimum: 1
Multiple: 1
S$265.37 (S$289.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312D.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4957301
Technical Datasheet
Sensing Range Max380mm
Sensor TypePhotoelectric Sensor
Sensing Distance Max380mm
Sensing MethodDiffuse, Proximity
Sensor Output TypeNPN / PNP
Output TypeNPN / PNP
Product Range-
Connection Method2m Cable
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Light SourceInfrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Sensing Range Max
380mm
Sensing Distance Max
380mm
Sensor Output Type
NPN / PNP
Product Range
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Light Source
Infrared LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse, Proximity
Output Type
NPN / PNP
Connection Method
2m Cable
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157853