Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM6391-BCE-S-040.00-631Copy
Manufacturer Standard Lead Time1 weeks
Order Code3929828
Product RangeSM6000 Series
Also Known As6391-BCE-S-040-000
Your Part Number
22 In Stock
Need more?
22 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$31.960 (S$34.8364) |
| 10+ | S$29.450 (S$32.1005) |
| 25+ | S$27.780 (S$30.2802) |
| 50+ | S$26.750 (S$29.1575) |
| 100+ | S$26.080 (S$28.4272) |
Price for:Each
Minimum: 1
Multiple: 1
S$31.96 (S$34.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM6391-BCE-S-040.00-631Copy
Manufacturer Standard Lead Time1 weeks
Order Code3929828
Product RangeSM6000 Series
Also Known As6391-BCE-S-040-000
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeAnalogue, I2C Digital
Operating Pressure Min0.3psi
Pressure Measurement TypeDifferential
Operating Pressure Max0.79psi
Supply Voltage Min3V
Voltage Rating3VDC
Port StyleDual Port
Supply Voltage Max3.6V
Supply Current-
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeAnalogue, Digital
Accuracy± 1%, ± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Air
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeSM6000 Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
MEAS low pressure MEMS sensor offering state-of-the-art pressure transducer technology and CMOS mixed signal processing technology. It is suitable for use in CPAP /sleep apnea, ventilator, gas flow instrumentation, air flow measurement, HVAC / VAV, pressure transmitter, pressure switches , pneumatic gauges and safety cabinets applications.
- Pressure series +0.3 to +0.79PSI and differential pressure type
- 16bit I2C and amplified analogue output type
- 1% FS digital and 1.5% FS analogue total error band
- SOIC-16 w/dual vertical porting and -20 to +85°C compensated temperature range
- 040.00cmH2O maximum pressure and topside pressure direction
- 3.3V supply voltage
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0.3psi
Operating Pressure Max
0.79psi
Voltage Rating
3VDC
Supply Voltage Max
3.6V
Sensor Case / Package
SOIC
Sensor Output Type
Analogue, Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
SM6000 Series
SVHC
No SVHC (25-Jun-2025)
Sensor Output Type
Analogue, I2C Digital
Pressure Measurement Type
Differential
Supply Voltage Min
3V
Port Style
Dual Port
Supply Current
-
No. of Pins
16Pins
Accuracy
± 1%, ± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Air
Operating Temperature Max
85°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001