3,575 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | S$19.430 (S$21.1787) |
10+ | S$18.710 (S$20.3939) |
25+ | S$17.850 (S$19.4565) |
50+ | S$17.180 (S$18.7262) |
100+ | S$16.650 (S$18.1485) |
Product Information
Product Overview
The MPXH6115AC6U is a single-port Integrated Pressure Sensor. The MPXxx6115A series sensor integrates on-chip, bipolar op amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the pressure sensor a logical and economical choice for the system designer. The MPXxx6115A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.
- Resistant to high humidity and common automotive media
- Improved accuracy at high temperature
- Available in absolute configuration
Applications
Computers & Computer Peripherals, Automation & Process Control, Industrial
Technical Specifications
Absolute
45.9mV/kPa
4.75V
SSOP
SSOP
± 1.5%
Surface Mount
Air
125°C
-
No SVHC (27-Jun-2024)
15kPa
115kPa
5.25V
8Pins
Analogue
Single Axial Barbless
-
-40°C
MPXH6115A Series
-
Technical Docs (3)
Alternatives for MPXH6115AC6U
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate