Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$16.630 (S$18.1267) |
10+ | S$15.450 (S$16.8405) |
25+ | S$14.780 (S$16.1102) |
50+ | S$14.110 (S$15.3799) |
100+ | S$13.430 (S$14.6387) |
Product Information
Product Overview
The MPR Series is a very small piezoresistive silicon board mounted pressure sensor. This product is designed with the features and price to meet the requirements of higher volume medical (consumer and nonconsumer) devices and commercial appliance applications. The sensor is very small but has all the performance of larger sensors. It is fully calibrated and compensated providing a digital output for ease of implementation into your product. It has liquid media capability for challenging applications such as liquid level measurement and is available with a food grade option for applications requiring food grade or drinking water certification. Honeywell Micropressure MPR series provides a cost effective solution for applications that require high performance pressure measurement where it was not economical to do so before.
- 5 mm x 5 mm [0.20 in x 0.20 in] package footprint
- Calibrated and compensated
- IoT (Internet of Things) ready interface
- Low power consumption (<lt/>10 mW typ.
- Energy efficient
- Stainless steel pressure port
- Compatible with a variety of liquid media
Applications
Medical, Industrial, Consumer Electronics
Technical Specifications
Absolute
Digital
25psi
3.6VDC
Single Port
SMD
Digital
Single Axial Barbless
I2C
-40°C
MPR Series
No SVHC (07-Jul-2017)
0psi
Absolute
3VDC
3.6VDC
1.7mA
12Pins
± 0.25%
Surface Mount
Liquid
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate