Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF100A-6.0Copy
Manufacturer Standard Lead Time8 weeks
Order Code1734667
Your Part Number
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$40.950 (S$44.6355) |
| 10+ | S$39.570 (S$43.1313) |
| 25+ | S$37.290 (S$40.6461) |
Price for:Each
Minimum: 1
Multiple: 1
S$40.95 (S$44.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF100A-6.0Copy
Manufacturer Standard Lead Time8 weeks
Order Code1734667
Technical Datasheet
Pressure Type-
Pressure Fitting StyleDual Radial Barbed
Pressure Port TypeDual Radial Barbed
Operating Pressure Min-
Operating Pressure Max0.217psi
Sensor MountingPanel / Chassis
Contact ConfigurationSPST-NO
Electrical ConnectionQuick Connect
Switching Voltage Max30V
Switching Current Max40mA
Switching Voltage DC Resistive30V
Switching Current DC Resistive40mA
Pressure Port Size0.2"
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min4.5°C
Operating Temperature Max65.5°C
Product Range-
SVHCTo Be Advised
Product Overview
The PSF100A-6.0 is a rugged yet ultra-sensitive Pressure Switch incorporates a patented dual diaphragm/dual contact design offering protection against false actuation due to shock and vibration.
- Patented shock and vibration resistance
- Lightweight
- Quick response time
- Dependable long life (20+ million cycles)
- Gold contact points (dual)
- Rugged military standards (MIL-SPEC)
- 0.217psi, 14.92mbar, 6" H2O Proof pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
-
Pressure Port Type
Dual Radial Barbed
Operating Pressure Max
0.217psi
Contact Configuration
SPST-NO
Switching Voltage Max
30V
Switching Voltage DC Resistive
30V
Pressure Port Size
0.2"
Deadband Min
-
Operating Temperature Min
4.5°C
Product Range
-
Pressure Fitting Style
Dual Radial Barbed
Operating Pressure Min
-
Sensor Mounting
Panel / Chassis
Electrical Connection
Quick Connect
Switching Current Max
40mA
Switching Current DC Resistive
40mA
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
65.5°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711