Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF109S-3-8Copy
Manufacturer Standard Lead Time8 weeks
Order Code1734683
Your Part Number
26 In Stock
25 more incoming. You can reserve stock now
26 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$83.360 (S$90.8624) |
| 10+ | S$80.610 (S$87.8649) |
| 25+ | S$75.710 (S$82.5239) |
Price for:Each
Minimum: 1
Multiple: 1
S$83.36 (S$90.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF109S-3-8Copy
Manufacturer Standard Lead Time8 weeks
Order Code1734683
Technical Datasheet
Pressure TypeVacuum
Pressure Port Type1/4" Axial Port
Pressure Fitting Style1/4" Axial Port
Operating Pressure Min0.1psi
Operating Pressure Max0.3psi
Sensor MountingPanel / Chassis
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Electrical ConnectionQuick Connect
Switching Current Max25A
Pressure Port Size1/8"
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min4.5°C
Operating Temperature Max65.5°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PSF109S-3-8 is a versatile high current vacuum Pressure Switch offers a controllable hysteresis (deadband), a wide-range field adjustable set point, snap action and choice of standard vacuum port design options. For custom applications, our in-house design and engineering team provide rapid prototyping and manufacturing turnaround.
- Controllable hysteresis (dead band)
- Field adjustable vacuum set point, from -3" H2O to -12psi (-2" H2O available as fixed as point)
- Snap action basic switch, up to 25A, 125/250VAC
- Dependable long life (10+ million cycles)
- 1/8" NPT port style
- Small size, lightweight
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
Vacuum
Pressure Fitting Style
1/4" Axial Port
Operating Pressure Max
0.3psi
Contact Configuration
SPDT
Electrical Connection
Quick Connect
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
4.5°C
Product Range
-
Pressure Port Type
1/4" Axial Port
Operating Pressure Min
0.1psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
250VAC
Switching Current Max
25A
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
65.5°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02