Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPBS2-RB040SF2FSDQ5A0ZCopy
Manufacturer Standard Lead Time8 weeks
Order Code4406176
Product RangePBS Plus Series
Also Known As6074064
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$744.500 (S$811.505) |
| 5+ | S$729.610 (S$795.2749) |
| 10+ | S$714.720 (S$779.0448) |
| 25+ | S$699.830 (S$762.8147) |
| 50+ | S$684.940 (S$746.5846) |
| 100+ | S$670.050 (S$730.3545) |
Price for:Each
Minimum: 1
Multiple: 1
S$744.50 (S$811.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPBS2-RB040SF2FSDQ5A0ZCopy
Manufacturer Standard Lead Time8 weeks
Order Code4406176
Product RangePBS Plus Series
Also Known As6074064
Technical Datasheet
Pressure TypeGauge
Pressure Fitting StyleG1/2B
Pressure Port TypeG1/2B
Operating Pressure Min0psi
Operating Pressure Max580psi
Contact ConfigurationSPST-NO, SPST-NC
Electrical Connection5 Pin M12 Connector
Switching Voltage Max-
Switching Current Max250mA
Pressure Port SizeG1/2
Switching Current DC Resistive250mA
Transducer Connection / Termination5 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePBS Plus Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
G1/2B
Operating Pressure Max
580psi
Electrical Connection
5 Pin M12 Connector
Switching Current Max
250mA
Switching Current DC Resistive
250mA
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
PBS Plus Series
Pressure Fitting Style
G1/2B
Operating Pressure Min
0psi
Contact Configuration
SPST-NO, SPST-NC
Switching Voltage Max
-
Pressure Port Size
G1/2
Transducer Connection / Termination
5 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.327