Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part NoHPS-502-G-RANGE DCopy
Manufacturer Standard Lead Time22 weeks
Order Code2505601
Your Part Number
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$42.700 (S$46.543) |
| 5+ | S$39.800 (S$43.382) |
| 10+ | S$39.150 (S$42.6735) |
| 25+ | S$38.500 (S$41.965) |
| 50+ | S$37.730 (S$41.1257) |
Price for:Each
Minimum: 1
Multiple: 1
S$42.70 (S$46.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part NoHPS-502-G-RANGE DCopy
Manufacturer Standard Lead Time22 weeks
Order Code2505601
Technical Datasheet
Pressure Type-
Pressure Port Type-
Operating Pressure Min25mbar
Operating Pressure Max75mbar
Contact ConfigurationSPST-NO
Sensor MountingPanel / Chassis
Switching Voltage Max24V
Electrical ConnectionScrew
Switching Current Max40mA
Pressure Port Size-
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min4°C
Operating Temperature Max65°C
Product Range-
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The HPS-502-G-RANGE D is a Pressure/Vacuum Switch with 25 to 75mbar (10 to 30" H²O) pressure range.
- 623mbar (250" H2O) Proof pressure
- Perpendicular ports pressure connection
- Single pole normally open
- Urethane diaphragm material
- 10/20mA 24V Electrical rating
- 20000000-cycle Mechanical life
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
-
Operating Pressure Min
25mbar
Contact Configuration
SPST-NO
Switching Voltage Max
24V
Switching Current Max
40mA
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
65°C
SVHC
Triphenyl Phosphate (04-Feb-2026)
Pressure Port Type
-
Operating Pressure Max
75mbar
Sensor Mounting
Panel / Chassis
Electrical Connection
Screw
Pressure Port Size
-
Deadband Min
-
Operating Temperature Min
4°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014243