Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No76074-00000600-01.
Order Code2525398
Product Range5000 Series
Technical Datasheet
18 In Stock
Need more?
18 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$92.920 (S$101.2828) |
5+ | S$86.090 (S$93.8381) |
10+ | S$84.150 (S$91.7235) |
Price for:Each
Minimum: 1
Multiple: 1
S$92.92 (S$101.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No76074-00000600-01.
Order Code2525398
Product Range5000 Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min51psi
Pressure Port Size1/8"-27
Transducer Connection / TerminationScrew
Supply Voltage Min-
Supply Voltage Max-
Media TypeFluid, Pressure
Output Interface-
Sensor Output Type-
Housing MaterialStainless Steel
Operating Temperature Min-40°F
Operating Temperature Max250°F
Product Range5000 Series
Technical Specifications
Pressure Type
-
Operating Pressure Min
51psi
Transducer Connection / Termination
Screw
Supply Voltage Max
-
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
250°F
Pressure Port Type
NPT Male
Pressure Port Size
1/8"-27
Supply Voltage Min
-
Media Type
Fluid, Pressure
Sensor Output Type
-
Operating Temperature Min
-40°F
Product Range
5000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07938