Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$36.450 (S$39.7305) |
5+ | S$32.450 (S$35.3705) |
10+ | S$31.470 (S$34.3023) |
20+ | S$30.700 (S$33.463) |
50+ | S$28.390 (S$30.9451) |
Price for:Each
Minimum: 1
Multiple: 1
S$36.45 (S$39.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No02066.3102-01
Order Code2836017
Product Range2066 Series
Pressure Type-
Sensor Output TypeAnalogue
Pressure Port TypeSingle Radial Barbless
Operating Pressure Min0bar
Voltage Rating5VDC
Operating Pressure Max10bar
Pressure Port Size14.85mm
Transducer Connection / Termination3 Pin Male Connector
Supply Current12mA
Supply Voltage Min-
Supply Voltage Max5VDC
Media TypeAir, Water
Output Interface0.5-3.5V
Sensor Output TypeRatiometric
Housing MaterialThermoplastic
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range2066 Series
Technical Specifications
Pressure Type
-
Pressure Port Type
Single Radial Barbless
Voltage Rating
5VDC
Pressure Port Size
14.85mm
Supply Current
12mA
Supply Voltage Max
5VDC
Output Interface
0.5-3.5V
Housing Material
Thermoplastic
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jun-2015)
Sensor Output Type
Analogue
Operating Pressure Min
0bar
Operating Pressure Max
10bar
Transducer Connection / Termination
3 Pin Male Connector
Supply Voltage Min
-
Media Type
Air, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-10°C
Product Range
2066 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02272