Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX600-5KGV
Order Code3805618
Product RangePX600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$1,220.610 (S$1,330.4649) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,220.61 (S$1,330.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX600-5KGV
Order Code3805618
Product RangePX600 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port TypeFlush
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max5000psi
Voltage Rating5VDC
Port Style3/8"-24
Pressure Port Size3/8"
Supply Current15mA
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max5VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-51°C
Operating Temperature Max121°C
Product RangePX600 Series
Product Overview
- Subminiature, flush diaphragm pressure transducer
- 0 to 5000psi
- Stainless steel diaphragm and threaded sidewall construction
- Rugged stainless steel case protects components in industrial environments
- Uses a standard 5VDC regulated power supply for maximum versatility
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
Flush
Operating Pressure Min
0psi
Voltage Rating
5VDC
Pressure Port Size
3/8"
Transducer Connection / Termination
Cable
Supply Voltage Max
5VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Operating Pressure Max
5000psi
Port Style
3/8"-24
Supply Current
15mA
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-51°C
Product Range
PX600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804