Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$147.390 (S$160.6551) |
Product Information
Product Overview
NPI-15J-702AH is a NovaSensor NPI-15 series incorporates state- of-the-art IsoSensor technology, which gives the OEM user the best in price and performance. It is designed to operate in hostile environments and yet give outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from the measured media by a stainless steel diaphragm and body. As with all NovaSensor silicon sensors, the NPI-15 Series employs SenStabIe® processing technology, providing excellent stability. Typical applications include process control system, hydraulic system and valves, automobiles and trucks, biomedical instruments, refrigeration and HVAC controls, appliances and consumer electronics, ship and marine systems, aircraft and avionic systems.
- Solid state, high reliability
- High sensitivity with 200mV typical FSO with 1mA
- 316L stainless stell, Isosensor design
- Linearity 0.1% FSO typical
- Thermal accuracy 0.2% FSO typical
- Operating temperature range from -40 to 125°C
- 10 x 10⁶ cycles life (dynamic pressure cycle)
- 316 stainless steel case and diaphragm material
Technical Specifications
Absolute
Voltage
Absolute
1/8"-27
Cable
-
-
Analogue
-40°C
NPI-15 Series
NPT
0kPa
7000kPa
NPT
1mA
-
-
316L Stainless Steel
125°C
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate