Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
The DW - A - 62 - M4 series Inductive Proximity Switch with LED protections against short-circuits, induced overvoltages and power supply reversal built-in.
- 12mm increased operating distance
- 22mm housing length
- Cylindrical M4, stainless steel
- PNP and NPN executions, normally open and normally close
- ≤10%Sr Hysteresis
- PUR 3 x 0.055mm2/30 x 0.05mm Ø2m connection cable
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
12mm
Thread Size - Metric
M18
Sensing Distance Max
12mm
Supply Voltage DC Max
30VDC
Operating Temperature Max
70°C
Sensor Output Type
PNP
Supply Voltage DC Min
10VDC
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135