Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$153.760 (S$167.5984) |
5+ | S$150.690 (S$164.2521) |
10+ | S$147.610 (S$160.8949) |
25+ | S$144.540 (S$157.5486) |
50+ | S$141.460 (S$154.1914) |
100+ | S$138.390 (S$150.8451) |
Price for:Each
Minimum: 1
Multiple: 1
S$153.76 (S$167.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI2-Q5.5-AP6X
Order Code4284582
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max2mm
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensor Output Type3-Wire / PNP-NO
Supply Voltage DC Min10V
Sensing Distance Nom2mm
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialPP (Polypropylene), Glass Filled
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
Product Overview
BI2-Q5.5-AP6X is an inductive sensor. It detects metal objects contactless and wear-free. For this, it uses a high-frequency electromagnetic AC field that interacts with the target. This inductive sensor generates this field via an RLC circuit with a ferrite coil.
- Rectangular design, height 5.5mm
- Plastic, PP-GF20 housing material
- 10 to 30VDC operating voltage
- 3-wire, NO contact, PNP output connection
- 2mm rated switching distance, flush mounting connection
- ≤ 2% of full scale repeat accuracy, ≤ ±10% temperature drift, 3 to 15% hysteresis
- 2KHz switching frequency, ≤ 150mA DC rated operational current
- 15mA no load current, ≤ 0.1mA residual current, ≤ 0.5kV isolation test voltage
- IP67 protection class, dimensions is 28 x 8 x 5.5mm
- Operating ambient temperature range from -25°C to +70°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
PP (Polypropylene), Glass Filled
Operating Temperature Min
-25°C
SVHC
No SVHC (20-Jun-2016)
Sensing Range Max
2mm
Sensing Distance Min
-
Sensor Output Type
3-Wire / PNP-NO
Sensing Distance Nom
2mm
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483