Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK28-1A-500W
Order Code2453634
Product RangeMK27 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$14.090 (S$15.3581) |
10+ | S$12.270 (S$13.3743) |
25+ | S$11.520 (S$12.5568) |
50+ | S$10.760 (S$11.7284) |
100+ | S$9.190 (S$10.0171) |
500+ | S$7.960 (S$8.6764) |
1000+ | S$7.700 (S$8.393) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.09 (S$15.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK28-1A-500W
Order Code2453634
Product RangeMK27 Series
Technical Datasheet
Sensing Distance Max-
Sensor MountingPanel Mount
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeMK27 Series
Product Overview
The MK27 series high voltage aluminium screw fastened flange mount Reed Sensor in a rectangular housing with cable terminals. Ideal in harsh environments for proximity, position, motion and end limit detection. Sensing distance up to 40mm, magnet included. The series features optional internal switch, cable, length and termination.
- 10/100W Rated power (maximum)
- 0.5/1A Switching current maximum
- 150mΩ Contact resistance (maximum)
- 0.1ms Release time
- 1010/1012GΩ Insulation resistance
- 1A (SPST) (N.O.), 1B (SPST) (N.C.), 1C (SPDT) Changeover, 1E Latching/Bistable contact form
Applications
Sensing & Instrumentation, Industrial, Security, Agriculture
Technical Specifications
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Product Range
MK27 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499