Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Product Overview
The PSA60010. is a Magnetic Safety Sensor without coding has been designed to meet the security requirements for machines presenting "low danger" The actuator is a base magnet or a molded magnet type P625000. These sensors can directly drive a power contactor.
- 800Vpeak Output voltage with a clamping voltage par TVS at 720V
- Up to 2A 440VAC output power with integrated voltage protection
- 24 to 440VRMS 50/60Hz, 10mA to 3A rated operating characteristics
Applications
Sensing & Instrumentation, Safety, Industrial
Technical Specifications
Sensor Type
Reed Switch
Sensing Distance Max
12mm
Supply Current
20A
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Sensing Range Max
12mm
Sensor Mounting
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016