Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$134.580 (S$146.6922) |
Product Information
Product Overview
SEN0358 is an URM14 RS485 precision ultrasonic sensor(200kHz). This is a high-frequency precision ultrasonic sensor for industrial use. The sensor measurement and signal processing unit is completely encapsulated in an M18 metal shell and its tail is designed with an aviation connector plug. The sensor uses the RS485 interface that follows the standard Modbus-RTU communication protocol, which assures its compatibility with PLC industrial personal computer. Furthermore, the adoption of higher ultrasonic acoustic frequency and more precision signal processing circuit gives this URM14 sensor mm-grade accuracy and up to1.5m reliable measuring range. The only 12° measuring angle makes the sensor able to present the directional measurement characteristic similar to laser ranging sensors.
- Operating voltage range from 7VDC to 15VDC
- Max instantaneous current of 350mA
- Effective measuring range from 100-1500mm
- 0.1mm distance resolution, 1mm measuring accuracy, distance error is ±0.1%
- Temperature resolution: 0.1⁰C, temperature error: ±1⁰C
- Measuring frequency of 30Hz and sensor acoustic frequency of 200kHz±4%
- Operating temperature range from -20⁰C to+80⁰C
- IP65 protection
- High measurement accuracy and small error range
- The built-in address instructions are rich and easy to modify
Contents
URM14-RS485 precision ultrasonic sensor(200kHz) x1, Mounting nut x2.
Technical Specifications
URM14-RS485 Precision Ultrasonic Sensor(200KHz)
30Hz
80°C
URM14 Industrial Ultrasonic Distance Sensor, Mounting Nut
-
1.5m
-20°C
-
Arduino Leonardo Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate